• Obsolete item.
Product Overview
Digi-Key Part Number 2SJ438Q(J-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2SJ438,Q(J

Description MOSFET P-CH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Through Hole TO-220NIS

Documents & Media
Datasheets 2SJ438
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series *
Packaging ? Bulk ?
Part Status Obsolete
Mounting Type Through Hole
Supplier Device Package TO-220NIS
Package / Case TO-220-3 Full Pack
 
Additional Resources
Standard Package ? 1
Other Names 2SJ438Q(J
2SJ438QJ

20:35:18 5/24/2018

Send Feedback