2SJ438(AISIN,Q,M) Through Hole TO-220NIS
Product Overview
Digi-Key Part Number 2SJ438(AISINQM)-ND
Copy   2SJ438(AISINQM)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SJ438(AISIN,Q,M)

Copy   2SJ438(AISIN,Q,M)
Description MOSFET P-CH
Copy   MOSFET P-CH
Detailed Description

Through Hole TO-220NIS

Copy       Through Hole TO-220NIS
Documents & Media
Datasheets 2SJ438
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series *
Packaging ? Bulk ?
Part Status Obsolete
Mounting Type Through Hole
Supplier Device Package TO-220NIS
Package / Case TO-220-3 Full Pack
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 1
Other Names 2SJ438(AISINQM)
2SJ438AISINQM

14:17:44 12/18/2018