• Obsolete item.
Product Overview
Digi-Key Part Number 2SD2695(T6CANOAF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2SD2695(T6CANO,A,F

Description TRANS NPN 2A 60V TO226-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor NPN 60V 2A 100MHz 900mW Through Hole TO-92MOD

Documents & Media
Datasheets 2SD2695
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1mA, 1A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 1A, 2V
Power - Max 900mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package TO-92MOD
 
Additional Resources
Standard Package ? 1
Other Names 2SD2695(T6CANOAF
2SD2695T6CANOAF

17:50:29 6/17/2018

Send Feedback