2SD2257,NIKKIQ(J Bipolar (BJT) Transistor NPN 100V 3A 2W Through Hole TO-220NIS
Product Overview
Digi-Key Part Number 2SD2257NIKKIQ(J-ND
Copy   2SD2257NIKKIQ(J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SD2257,NIKKIQ(J

Copy   2SD2257,NIKKIQ(J
Description TRANS NPN 3A 100V TO220-3
Copy   TRANS NPN 3A 100V TO220-3
Detailed Description

Bipolar (BJT) Transistor NPN 100V 3A 2W Through Hole TO-220NIS

Copy   Bipolar (BJT) Transistor NPN 100V 3A  2W Through Hole TO-220NIS
Documents & Media
Datasheets 2SD2257
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1.5mA, 1.5A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 2A, 2V
Power - Max 2W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220NIS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 1
Other Names 2SD2257NIKKIQ(J
2SD2257NIKKIQJ

01:27:13 12/13/2018