• Obsolete item.
Product Overview
Digi-Key Part Number 2SD2257(QM)-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2SD2257(Q,M)

Description TRANS NPN 3A 100V TO220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor NPN 100V 3A 2W Through Hole TO-220NIS

Documents & Media
Datasheets 2SD2257
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1.5mA, 1.5A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 2A, 2V
Power - Max 2W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220NIS
 
Additional Resources
Standard Package ? 1
Other Names 2SD2257(QM)
2SD2257QM

11:40:31 2/22/2018

Send Feedback