• Obsolete item.
Product Overview
Digi-Key Part Number 2SD2129LS4ALPSQ(M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2SD2129,LS4ALPSQ(M

Description TRANS NPN 3A 100V TO220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor NPN 100V 3A 2W Through Hole TO-220NIS

Documents & Media
Datasheets 2SD2129
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 2V @ 12mA, 3A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 1.5A, 3V
Power - Max 2W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220NIS
 
Additional Resources
Standard Package ? 1
Other Names 2SD2129LS4ALPSQ(M
2SD2129LS4ALPSQM

22:38:19 5/22/2018

Send Feedback