Photo Not Available
2SC6042,T2WNLQ(J Bipolar (BJT) Transistor NPN 375V 1A 1W Through Hole MSTM
Product Overview
Digi-Key Part Number 2SC6042T2WNLQ(J-ND
Copy   2SC6042T2WNLQ(J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SC6042,T2WNLQ(J

Copy   2SC6042,T2WNLQ(J
Description TRANS NPN 1A 375V SC71
Copy   TRANS NPN 1A 375V SC71
Detailed Description

Bipolar (BJT) Transistor NPN 375V 1A 1W Through Hole MSTM

Copy   Bipolar (BJT) Transistor NPN 375V 1A  1W Through Hole MSTM
Documents & Media
Datasheets 2SC6042
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 375V
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 800mA
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V
Power - Max 1W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case SC-71
Supplier Device Package MSTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SC6042T2WNLQ(J
2SC6042T2WNLQJ

18:40:25 12/18/2018