• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 2SC6042T2HOSH1Q(J-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2SC6042,T2HOSH1Q(J

Description TRANS NPN 1A 375V SC71
Detailed Description

Bipolar (BJT) Transistor NPN 375V 1A 1W Through Hole MSTM

Documents & Media
Datasheets 2SC6042
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 375V
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 800mA
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V
Power - Max 1W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case SC-71
Supplier Device Package MSTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SC6042T2HOSH1Q(J
2SC6042T2HOSH1QJ

19:46:24 8/21/2018

Send Feedback