Photo Not Available
2SC6040(TPF2,Q,M) Bipolar (BJT) Transistor NPN 800V 1A 1W Through Hole MSTM
Product Overview
Digi-Key Part Number 2SC6040(TPF2QM)-ND
Copy   2SC6040(TPF2QM)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SC6040(TPF2,Q,M)

Copy   2SC6040(TPF2,Q,M)
Description TRANS NPN 1A 800V SC71
Copy   TRANS NPN 1A 800V SC71
Detailed Description

Bipolar (BJT) Transistor NPN 800V 1A 1W Through Hole MSTM

Copy   Bipolar (BJT) Transistor NPN 800V 1A  1W Through Hole MSTM
Documents & Media
Datasheets 2SC6040
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 800V
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 800mA
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 100mA, 5V
Power - Max 1W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case SC-71
Supplier Device Package MSTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SC6040(TPF2QM)
2SC6040TPF2QM

07:54:39 1/23/2019