Photo Not Available
2SC5930(TPF2,F,M) Bipolar (BJT) Transistor NPN 600V 1A 1W Through Hole MSTM
Product Overview
Digi-Key Part Number 2SC5930(TPF2FM)-ND
Copy   2SC5930(TPF2FM)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SC5930(TPF2,F,M)

Copy   2SC5930(TPF2,F,M)
Description TRANS NPN 1A 600V SC71
Copy   TRANS NPN 1A 600V SC71
Detailed Description

Bipolar (BJT) Transistor NPN 600V 1A 1W Through Hole MSTM

Copy   Bipolar (BJT) Transistor NPN 600V 1A  1W Through Hole MSTM
Documents & Media
Datasheets 2SC5930
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 600V
Vce Saturation (Max) @ Ib, Ic 1V @ 75mA, 600mA
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 200mA, 5V
Power - Max 1W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case SC-71
Supplier Device Package MSTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SC5930(TPF2FM)
2SC5930TPF2FM

04:29:07 12/15/2018