Photo Not Available
2SC5201(T6MURATAFM Bipolar (BJT) Transistor NPN 600V 50mA 900mW Through Hole TO-92MOD
Product Overview
Digi-Key Part Number 2SC5201(T6MURATAFM-ND
Copy   2SC5201(T6MURATAFM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SC5201(T6MURATAFM

Copy   2SC5201(T6MURATAFM
Description TRANS NPN 50MA 600V TO226-3
Copy   TRANS NPN 50MA 600V TO226-3
Detailed Description

Bipolar (BJT) Transistor NPN 600V 50mA 900mW Through Hole TO-92MOD

Copy   Bipolar (BJT) Transistor NPN 600V 50mA  900mW Through Hole TO-92MOD
Documents & Media
Datasheets 2SC5201
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 600V
Vce Saturation (Max) @ Ib, Ic 1V @ 500mA, 20mA
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 20mA, 5V
Power - Max 900mW
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package TO-92MOD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SC5201T6MURATAFM

02:56:37 9/20/2018