2SC4604,T6F(J Bipolar (BJT) Transistor NPN 50V 3A 100MHz 900mW Through Hole TO-92MOD
Product Overview
Digi-Key Part Number 2SC4604T6F(J-ND
Copy   2SC4604T6F(J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SC4604,T6F(J

Copy   2SC4604,T6F(J
Description TRANS NPN 3A 50V TO226-3
Copy   TRANS NPN 3A 50V TO226-3
Detailed Description

Bipolar (BJT) Transistor NPN 50V 3A 100MHz 900mW Through Hole TO-92MOD

Copy   Bipolar (BJT) Transistor NPN 50V 3A 100MHz 900mW Through Hole TO-92MOD
Documents & Media
Datasheets 2SC4604
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 75mA, 1.5A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 2V
Power - Max 900mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package TO-92MOD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SC4604T6F(J
2SC4604T6FJ

00:28:24 11/15/2018