Photo Not Available
2SC3672-O(T2ASH,FM Bipolar (BJT) Transistor NPN 300V 100mA 80MHz 1W Through Hole MSTM
Product Overview
Digi-Key Part Number 2SC3672-O(T2ASHFM-ND
Copy   2SC3672-O(T2ASHFM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SC3672-O(T2ASH,FM

Copy   2SC3672-O(T2ASH,FM
Description TRANS NPN 100MA 300V SC71
Copy   TRANS NPN 100MA 300V SC71
Detailed Description

Bipolar (BJT) Transistor NPN 300V 100mA 80MHz 1W Through Hole MSTM

Copy   Bipolar (BJT) Transistor NPN 300V 100mA 80MHz 1W Through Hole MSTM
Documents & Media
Datasheets 2SC3672
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 300V
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 20mA, 10V
Power - Max 1W
Frequency - Transition 80MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case SC-71
Supplier Device Package MSTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SC3672-O(T2ASHFM
2SC3672OT2ASHFM

17:28:20 9/23/2018