Photo Not Available
2SC3669-Y,T2PASF(M Bipolar (BJT) Transistor NPN 80V 2A 100MHz 1W Through Hole MSTM
Product Overview
Digi-Key Part Number 2SC3669-YT2PASF(M-ND
Copy   2SC3669-YT2PASF(M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SC3669-Y,T2PASF(M

Copy   2SC3669-Y,T2PASF(M
Description TRANS NPN 2A 80V SC71
Copy   TRANS NPN 2A 80V SC71
Detailed Description

Bipolar (BJT) Transistor NPN 80V 2A 100MHz 1W Through Hole MSTM

Copy   Bipolar (BJT) Transistor NPN 80V 2A 100MHz 1W Through Hole MSTM
Documents & Media
Datasheets 2SC3669
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 1A
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 500mA, 2V
Power - Max 1W
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case SC-71
Supplier Device Package MSTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SC3669-YT2PASF(M
2SC3669YT2PASFM

18:49:58 9/25/2018