Photo Not Available
2SC3668-Y,T2WNLF(J Bipolar (BJT) Transistor NPN 50V 2A 100MHz 1W Through Hole MSTM
Product Overview
Digi-Key Part Number 2SC3668-YT2WNLF(J-ND
Copy   2SC3668-YT2WNLF(J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SC3668-Y,T2WNLF(J

Copy   2SC3668-Y,T2WNLF(J
Description TRANS NPN 2A 50V SC71
Copy   TRANS NPN 2A 50V SC71
Detailed Description

Bipolar (BJT) Transistor NPN 50V 2A 100MHz 1W Through Hole MSTM

Copy   Bipolar (BJT) Transistor NPN 50V 2A 100MHz 1W Through Hole MSTM
Documents & Media
Datasheets 2SC3668
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 1A
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 500mA, 2V
Power - Max 1W
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case SC-71
Supplier Device Package MSTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SC3668-YT2WNLF(J
2SC3668YT2WNLFJ

07:55:15 1/21/2019