Photo Not Available
2SC3665-Y,T2NSF(J Bipolar (BJT) Transistor NPN 120V 800mA 120MHz 1W Through Hole MSTM
Product Overview
Digi-Key Part Number 2SC3665-YT2NSF(J-ND
Copy   2SC3665-YT2NSF(J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SC3665-Y,T2NSF(J

Copy   2SC3665-Y,T2NSF(J
Description TRANS NPN 800MA 120V SC71
Copy   TRANS NPN 800MA 120V SC71
Detailed Description

Bipolar (BJT) Transistor NPN 120V 800mA 120MHz 1W Through Hole MSTM

Copy   Bipolar (BJT) Transistor NPN 120V 800mA 120MHz 1W Through Hole MSTM
Documents & Media
Datasheets 2SC3665
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 800mA
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 100mA, 5V
Power - Max 1W
Frequency - Transition 120MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case SC-71
Supplier Device Package MSTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SC3665-YT2NSF(J
2SC3665YT2NSFJ

05:25:37 12/13/2018