• Obsolete item.
Product Overview
Digi-Key Part Number 2SC2482(T6TOJSFM-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2SC2482(T6TOJS,F,M

Description TRANS NPN 100MA 300V TO226-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor NPN 300V 100mA 50MHz 900mW Through Hole TO-92MOD

Documents & Media
Datasheets 2SC2482
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 300V
Vce Saturation (Max) @ Ib, Ic 1V @ 1mA, 10mA
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 20mA, 10V
Power - Max 900mW
Frequency - Transition 50MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package TO-92MOD
 
Additional Resources
Standard Package ? 1
Other Names 2SC2482(T6TOJSFM
2SC2482T6TOJSFM

16:05:25 5/21/2018

Send Feedback