2SC2229-O(MIT1F,M) Bipolar (BJT) Transistor NPN 150V 50mA 120MHz 800mW Through Hole TO-92MOD
Product Overview
Digi-Key Part Number 2SC2229-O(MIT1FM)-ND
Copy   2SC2229-O(MIT1FM)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SC2229-O(MIT1F,M)

Copy   2SC2229-O(MIT1F,M)
Description TRANS NPN 50MA 150V TO226-3
Copy   TRANS NPN 50MA 150V TO226-3
Detailed Description

Bipolar (BJT) Transistor NPN 150V 50mA 120MHz 800mW Through Hole TO-92MOD

Copy   Bipolar (BJT) Transistor NPN 150V 50mA 120MHz 800mW Through Hole TO-92MOD
Documents & Media
Datasheets 2SC2229
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 5V
Power - Max 800mW
Frequency - Transition 120MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package TO-92MOD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SC2229-O(MIT1FM)
2SC2229OMIT1FM

18:15:55 12/10/2018