2SC1627A-O,PASF(M Bipolar (BJT) Transistor NPN 80V 400mA 100MHz 800mW Through Hole TO-92MOD
Product Overview
Digi-Key Part Number 2SC1627A-OPASF(M-ND
Copy   2SC1627A-OPASF(M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SC1627A-O,PASF(M

Copy   2SC1627A-O,PASF(M
Description TRANS NPN 400MA 80V TO226-3
Copy   TRANS NPN 400MA 80V TO226-3
Detailed Description

Bipolar (BJT) Transistor NPN 80V 400mA 100MHz 800mW Through Hole TO-92MOD

Copy   Bipolar (BJT) Transistor NPN 80V 400mA 100MHz 800mW Through Hole TO-92MOD
Documents & Media
Datasheets 2SC1627A
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 400mA
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 400mV @ 20mA, 200A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 2V
Power - Max 800mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package TO-92MOD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SC1627A-OPASF(M
2SC1627AOPASFM

06:08:05 9/25/2018