2SA1972,T6WNLF(J Bipolar (BJT) Transistor PNP 400V 500mA 35MHz 900mW Through Hole TO-92MOD
Product Overview
Digi-Key Part Number 2SA1972T6WNLF(J-ND
Copy   2SA1972T6WNLF(J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SA1972,T6WNLF(J

Copy   2SA1972,T6WNLF(J
Description TRANS PNP 500MA 400V TO226-3
Copy   TRANS PNP 500MA 400V TO226-3
Detailed Description

Bipolar (BJT) Transistor PNP 400V 500mA 35MHz 900mW Through Hole TO-92MOD

Copy   Bipolar (BJT) Transistor PNP 400V 500mA 35MHz 900mW Through Hole TO-92MOD
Documents & Media
Datasheets 2SA1972
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 400V
Vce Saturation (Max) @ Ib, Ic 1V @ 10mA, 100mA
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 20mA, 5V
Power - Max 900mW
Frequency - Transition 35MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package TO-92MOD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SA1972T6WNLF(J
2SA1972T6WNLFJ

17:48:03 9/20/2018