Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 2SA1955FVBTPL3ZCT-ND
Quantity Available 10,815
Can ship immediately
Manufacturer

Manufacturer Part Number

2SA1955FVBTPL3Z

Description TRANS PNP 12V 0.4A VESM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor PNP 12V 400mA 130MHz 100mW Surface Mount VESM

Documents & Media
Datasheets 2SA1955F
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 400mA
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 200mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V
Power - Max 100mW
Frequency - Transition 130MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VESM
 
Additional Resources
Standard Package ? 1
Other Names 2SA1955FVBTPL3ZCT

05:44:33 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.38000 $3.80
25 0.29520 $7.38
100 0.22350 $22.35
250 0.15816 $39.54
500 0.12654 $63.27
1,000 0.09701 $97.01
2,500 0.08436 $210.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SA1955FVBTPL3ZTR-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.07371
  • Digi-Reel® ? : 2SA1955FVBTPL3ZDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 10,815 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback