2SA1931,NIKKIQ(J Bipolar (BJT) Transistor PNP 50V 5A 60MHz 2W Through Hole TO-220NIS
Product Overview
Digi-Key Part Number 2SA1931NIKKIQ(J-ND
Copy   2SA1931NIKKIQ(J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SA1931,NIKKIQ(J

Copy   2SA1931,NIKKIQ(J
Description TRANS PNP 5A 50V TO220-3
Copy   TRANS PNP 5A 50V TO220-3
Detailed Description

Bipolar (BJT) Transistor PNP 50V 5A 60MHz 2W Through Hole TO-220NIS

Copy   Bipolar (BJT) Transistor PNP 50V 5A 60MHz 2W Through Hole TO-220NIS
Documents & Media
Datasheets 2SA1931
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 400mV @ 200mA, 2A
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 1V
Power - Max 2W
Frequency - Transition 60MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220NIS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 1
Other Names 2SA1931NIKKIQ(J
2SA1931NIKKIQJ

12:38:00 1/23/2019