2SA1930(ONK,Q,M) Bipolar (BJT) Transistor PNP 180V 2A 200MHz 2W Through Hole TO-220NIS
Product Overview
Digi-Key Part Number 2SA1930(ONKQM)-ND
Copy   2SA1930(ONKQM)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SA1930(ONK,Q,M)

Copy   2SA1930(ONK,Q,M)
Description TRANS PNP 2A 180V TO220-3
Copy   TRANS PNP 2A 180V TO220-3
Detailed Description

Bipolar (BJT) Transistor PNP 180V 2A 200MHz 2W Through Hole TO-220NIS

Copy   Bipolar (BJT) Transistor PNP 180V 2A 200MHz 2W Through Hole TO-220NIS
Documents & Media
Datasheets 2SA1930
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 180V
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 1A
Current - Collector Cutoff (Max) 5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V
Power - Max 2W
Frequency - Transition 200MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220NIS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 1
Other Names 2SA1930(ONKQM)
2SA1930ONKQM

13:34:13 9/23/2018