• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 2SA1429-Y(T2TRFM-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2SA1429-Y(T2TR,F,M

Description TRANS PNP 2A 80V SC71
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor PNP 80V 2A 80MHz 1W Through Hole MSTM

Documents & Media
Datasheets 2SA1429
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 1A
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 500mA, 2V
Power - Max 1W
Frequency - Transition 80MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case SC-71
Supplier Device Package MSTM
 
Additional Resources
Standard Package ? 1
Other Names 2SA1429-Y(T2TRFM
2SA1429YT2TRFM

22:41:33 5/26/2018

Send Feedback