Photo Not Available
2SA1429-Y(T2OMI,FM Bipolar (BJT) Transistor PNP 80V 2A 80MHz 1W Through Hole MSTM
Product Overview
Digi-Key Part Number 2SA1429-Y(T2OMIFM-ND
Copy   2SA1429-Y(T2OMIFM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SA1429-Y(T2OMI,FM

Copy   2SA1429-Y(T2OMI,FM
Description TRANS PNP 2A 80V SC71
Copy   TRANS PNP 2A 80V SC71
Detailed Description

Bipolar (BJT) Transistor PNP 80V 2A 80MHz 1W Through Hole MSTM

Copy   Bipolar (BJT) Transistor PNP 80V 2A 80MHz 1W Through Hole MSTM
Documents & Media
Datasheets 2SA1429
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 1A
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 500mA, 2V
Power - Max 1W
Frequency - Transition 80MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case SC-71
Supplier Device Package MSTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SA1429-Y(T2OMIFM
2SA1429YT2OMIFM

23:29:57 12/13/2018