• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 2SA1428-YT2F(M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2SA1428-Y,T2F(M

Description TRANS PNP 2A 50V SC71
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor PNP 50V 2A 100MHz 900mW Through Hole MSTM

Documents & Media
Datasheets 2SA1428
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 1A
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 500mA, 2V
Power - Max 900mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case SC-71
Supplier Device Package MSTM
 
Additional Resources
Standard Package ? 1
Other Names 2SA1428-YT2F(M
2SA1428YT2FM

22:16:57 6/20/2018

Send Feedback