Photo Not Available
2SA1428-O,T2CLAF(M Bipolar (BJT) Transistor PNP 50V 2A 100MHz 900mW Through Hole MSTM
Product Overview
Digi-Key Part Number 2SA1428-OT2CLAF(M-ND
Copy   2SA1428-OT2CLAF(M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SA1428-O,T2CLAF(M

Copy   2SA1428-O,T2CLAF(M
Description TRANS PNP 2A 50V SC71
Copy   TRANS PNP 2A 50V SC71
Detailed Description

Bipolar (BJT) Transistor PNP 50V 2A 100MHz 900mW Through Hole MSTM

Copy   Bipolar (BJT) Transistor PNP 50V 2A 100MHz 900mW Through Hole MSTM
Documents & Media
Datasheets 2SA1428
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 1A
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 500mA, 2V
Power - Max 900mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case SC-71
Supplier Device Package MSTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SA1428-OT2CLAF(M
2SA1428OT2CLAFM

08:33:04 9/24/2018