Photo Not Available
2SA1425-Y,T2F(J Bipolar (BJT) Transistor PNP 120V 800mA 120MHz 1W Through Hole MSTM
Product Overview
Digi-Key Part Number 2SA1425-YT2F(J-ND
Copy   2SA1425-YT2F(J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SA1425-Y,T2F(J

Copy   2SA1425-Y,T2F(J
Description TRANS PNP 800MA 120V SC71
Copy   TRANS PNP 800MA 120V SC71
Detailed Description

Bipolar (BJT) Transistor PNP 120V 800mA 120MHz 1W Through Hole MSTM

Copy   Bipolar (BJT) Transistor PNP 120V 800mA 120MHz 1W Through Hole MSTM
Documents & Media
Datasheets 2SA1425
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 800mA
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 100mA, 5V
Power - Max 1W
Frequency - Transition 120MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case SC-71
Supplier Device Package MSTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SA1425-YT2F(J
2SA1425YT2FJ

15:10:55 1/16/2019