Add To Favorites
2SA1163-GR,LF Bipolar (BJT) Transistor PNP 120V 100mA 100MHz 150mW Surface Mount S-Mini
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.29700 $2.97
25 0.21400 $5.35
100 0.16660 $16.66
250 0.10468 $26.17
500 0.08922 $44.61
1,000 0.06067 $60.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 2SA1163-GRLFDKR-ND
Copy   2SA1163-GRLFDKR-ND
Quantity Available 10,082
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SA1163-GR,LF

Copy   2SA1163-GR,LF
Description TRANS PNP 120V 0.1A SMINI
Copy   TRANS PNP 120V 0.1A SMINI
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 120V 100mA 100MHz 150mW Surface Mount S-Mini

Copy   Bipolar (BJT) Transistor PNP 120V 100mA 100MHz 150mW Surface Mount S-Mini
Documents & Media
Datasheets 2SA1163
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V
Power - Max 150mW
Frequency - Transition 100MHz
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package S-Mini
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2SC2713-GR,LF - Toshiba Semiconductor and Storage | 2SC2713-GRLFCT-ND DigiKey Electronics
  • 2SC2713-GR,LF
  • Toshiba Semiconductor and Storage
  • TRANS NPN 120V 0.1A S-MINI
  • Unit Price $0.33000
  • 2SC2713-GRLFCT-ND
  • MMST5551-7-F - Diodes Incorporated | MMST5551-FDICT-ND DigiKey Electronics
  • MMST5551-7-F
  • Diodes Incorporated
  • TRANS NPN 160V 0.2A SC70-3
  • Unit Price $0.38000
  • MMST5551-FDICT-ND
  • TL431AQDBZRQ1 - Texas Instruments | 296-21853-1-ND DigiKey Electronics
  • TL431AQDBZRQ1
  • Texas Instruments
  • IC VREF SHUNT ADJ SOT23-3
  • Unit Price $0.43000
  • 296-21853-1-ND
  • SN74AC04QPWRQ1 - Texas Instruments | 296-29365-1-ND DigiKey Electronics
  • SN74AC04QPWRQ1
  • Texas Instruments
  • IC INVERTER 6CH 6-INP 14TSSOP
  • Unit Price $0.53000
  • 296-29365-1-ND
  • TJA1042T,118 - NXP USA Inc. | 568-8677-1-ND DigiKey Electronics
  • TJA1042T,118
  • NXP USA Inc.
  • IC CAN TRANSEIVER HS 8SOIC
  • Unit Price $1.35000
  • 568-8677-1-ND
Additional Resources
Standard Package ? 1
Other Names 2SA1163-GR(TE85LFDKR
2SA1163-GR(TE85LFDKR-ND
2SA1163-GRLFDKR

10:36:21 1/20/2019