Add To Favorites
1SS389,L3F Diode Schottky 10V 100mA Surface Mount ESC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.20300 $2.03
100 0.11360 $11.36
500 0.06084 $30.42
1,000 0.04137 $41.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1SS389L3FCT-ND
Copy   1SS389L3FCT-ND
Quantity Available 23,106
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1SS389,L3F

Copy   1SS389,L3F
Description DIODE SCHOTTKY 10V 100MA ESC
Copy   DIODE SCHOTTKY 10V 100MA ESC
Detailed Description

Diode Schottky 10V 100mA Surface Mount ESC

Copy   Diode Schottky 10V 100mA Surface Mount ESC
Documents & Media
Datasheets 1SS389
Online Catalog Schottky Barrier Diodes
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 10V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 500mV @ 100mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 20µA @ 10V
Capacitance @ Vr, F 40pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package ESC
Operating Temperature - Junction 125°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DB2430100L - Panasonic Electronic Components | DB2430100LCT-ND DigiKey Electronics
  • DB2430100L
  • Panasonic Electronic Components
  • DIODE SCHOTTKY 30V 2A TMINIP2
  • Unit Price $0.62000
  • DB2430100LCT-ND
  • 1SS367,H3F - Toshiba Semiconductor and Storage | 1SS367H3FCT-ND DigiKey Electronics
  • 1SS367,H3F
  • Toshiba Semiconductor and Storage
  • DIODE SCHOTTKY 10V 100MA SC76
  • Unit Price $0.22000
  • 1SS367H3FCT-ND
  • PESD5V0X1UB,135 - Nexperia USA Inc. | 1727-5906-1-ND DigiKey Electronics
  • PESD5V0X1UB,135
  • Nexperia USA Inc.
  • TVS DIODE 5V 8V SOD523
  • Unit Price $0.47000
  • 1727-5906-1-ND
  • 1SS389-G - Comchip Technology | 641-1784-1-ND DigiKey Electronics
  • 1SS389-G
  • Comchip Technology
  • DIODE SCHOTTKY 10V 100MA SOD523
  • Unit Price $0.25000
  • 641-1784-1-ND
  • SI2302-TP - Micro Commercial Co | SI2302-TPMSCT-ND DigiKey Electronics
  • SI2302-TP
  • Micro Commercial Co
  • MOSFET N-CH 20V 3A SOT-23
  • Unit Price $0.49000
  • SI2302-TPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names 1SS389(TL3FD)CT
1SS389(TL3FD)CT-ND
1SS389L3FCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SS389L3FTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.03150
  • Digi-Reel® ? : 1SS389L3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,106 - Immediate
  • Unit Price: Digi-Reel®

18:34:49 1/17/2019