Add To Favorites
1SS367,H3F Diode Schottky 10V 100mA Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.19300 $1.93
100 0.10820 $10.82
500 0.05794 $28.97
1,000 0.03940 $39.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1SS367H3FCT-ND
Copy   1SS367H3FCT-ND
Quantity Available 15,330
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1SS367,H3F

Copy   1SS367,H3F
Description DIODE SCHOTTKY 10V 100MA SC76
Copy   DIODE SCHOTTKY 10V 100MA SC76
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Schottky 10V 100mA Surface Mount

Copy   Diode Schottky 10V 100mA Surface Mount
Documents & Media
Datasheets 1SS367
Online Catalog Schottky Barrier Diodes
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 10V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 500mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 20µA @ 10V
Capacitance @ Vr, F 40pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Operating Temperature - Junction 125°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1SS389,L3F - Toshiba Semiconductor and Storage | 1SS389L3FCT-ND DigiKey Electronics
  • 1SS389,L3F
  • Toshiba Semiconductor and Storage
  • DIODE SCHOTTKY 10V 100MA ESC
  • Unit Price $0.21000
  • 1SS389L3FCT-ND
  • DDZ2V4ASF-7 - Diodes Incorporated | DDZ2V4ASF-7DICT-ND DigiKey Electronics
  • DDZ2V4ASF-7
  • Diodes Incorporated
  • DIODE ZENER 2.43V 500MW SOD323F
  • Unit Price $0.16000
  • DDZ2V4ASF-7DICT-ND
  • 0436500225 - Molex | WM2638CT-ND DigiKey Electronics
  • 0436500225
  • Molex
  • CONN HEADER SMD 2POS 3MM
  • Unit Price $2.74000
  • WM2638CT-ND
Additional Resources
Standard Package ? 1
Other Names 1SS367H3FCT
1SS367TPH3FCT
1SS367TPH3FCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SS367H3FTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.03450
  • Digi-Reel® ? : 1SS367H3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,330 - Immediate
  • Unit Price: Digi-Reel®

01:36:59 4/19/2019