Add To Favorites
1SS362FV,L3F Diode Array 1 Pair Series Connection Standard 80V 100mA Surface Mount SOT-723
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.20300 $2.03
100 0.11360 $11.36
500 0.06084 $30.42
1,000 0.04137 $41.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1SS362FVL3FCT-ND
Copy   1SS362FVL3FCT-ND
Quantity Available 28,871
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1SS362FV,L3F

Copy   1SS362FV,L3F
Description DIODE ARRAY GP 80V 100MA VESM
Copy   DIODE ARRAY GP 80V 100MA VESM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Standard 80V 100mA Surface Mount SOT-723

Copy   Diode Array 1 Pair Series Connection Standard 80V 100mA Surface Mount SOT-723
Documents & Media
Datasheets 1SS362FV
Online Catalog Diode Array
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VESM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SML-310MTT86 - Rohm Semiconductor | 511-1299-1-ND DigiKey Electronics
  • SML-310MTT86
  • Rohm Semiconductor
  • LED GREEN CLEAR 0603 SMD
  • Unit Price $0.39000
  • 511-1299-1-ND
  • MMBD914LT1G - ON Semiconductor | MMBD914LT1GOSCT-ND DigiKey Electronics
  • MMBD914LT1G
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA SOT23
  • Unit Price $0.12000
  • MMBD914LT1GOSCT-ND
  • SML-310LTT86 - Rohm Semiconductor | 511-1298-1-ND DigiKey Electronics
  • SML-310LTT86
  • Rohm Semiconductor
  • LED RED CLEAR 0603 SMD
  • Unit Price $0.45000
  • 511-1298-1-ND
  • BLM18PG330SN1D - Murata Electronics North America | 490-5220-1-ND DigiKey Electronics
  • BLM18PG330SN1D
  • Murata Electronics North America
  • FERRITE BEAD 33 OHM 0603 1LN
  • Unit Price $0.10000
  • 490-5220-1-ND
  • 1SS387,L3F - Toshiba Semiconductor and Storage | 1SS387L3FCT-ND DigiKey Electronics
  • 1SS387,L3F
  • Toshiba Semiconductor and Storage
  • DIODE GEN PURP 80V 100MA ESC
  • Unit Price $0.25000
  • 1SS387L3FCT-ND
Additional Resources
Standard Package ? 1
Other Names 1SS362FVL3FCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SS362FVL3FTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.03150
  • Digi-Reel® ? : 1SS362FVL3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,871 - Immediate
  • Unit Price: Digi-Reel®

01:53:25 1/20/2019