• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1SS294LFDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1SS294,LF

Description DIODE SCHOTTKY 40V 100MA SMINI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Schottky 40V 100mA Surface Mount S-Mini

Documents & Media
Datasheets 1SS294
Product Training Modules General Purpose Discrete Items
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 600mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 5µA @ 40V
Capacitance @ Vr, F 25pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package S-Mini
Operating Temperature - Junction 125°C (Max)
Base Part Number 1SS294
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SS294LFDKR
1SS294SLF(DDKR
1SS294SLF(DDKR-ND
1SS294SLFDKR
1SS294SLFDKR-ND

04:28:09 2/25/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SS294LFTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.06300
Send Feedback