USD

THGBMHG9C4LBAIR FLASH - NAND Memory IC 512Gb (64G x 8) eMMC 52MHz 153-WFBGA (11.5x13)
Non-Stock

THGBMHG9C4LBAIR

Datasheet
Digi-Key Part Number THGBMHG9C4LBAIR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number THGBMHG9C4LBAIR
Copy  
Description IC FLASH 512GBIT MMC 153WFBGA
Copy  
Detailed Description

FLASH - NAND Memory IC 512Gb (64G x 8) eMMC 52MHz 153-WFBGA (11.5x13)

Copy  
Documents & Media
Datasheets e.MMC Brochure
HTML Datasheet e.MMC Brochure
Product Attributes
Type Description Select All
Categories
Manufacturer Kioxia America, Inc.
Series e•MMC™
Packaging Tray 
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 512Gb (64G x 8)
Memory Interface eMMC
Clock Frequency 52MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 153-WFBGA
Supplier Device Package 153-WFBGA (11.5x13)
Base Part Number 1SS374
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 152
Other Names THGBMHG9C4LBAIRA43
THGBMHG9C4LBAIRA4H
THGBMHG9C4LBAIRA4L
THGBMHG9C4LBAIRAPL
THGBMHG9C4LBAIRH4H
THGBMHG9C4LBAIRH4L
THGBMHG9C4LBAIRHJL
THGBMHG9C4LBAIRHLL
THGBMHG9C4LBAIRJ4L
THGBMHG9C4LBAIRJ4S
THGBMHG9C4LBAIRYFE
THGBMHG9C4LBAIRYFJ
THGBMHG9C4LBAIRYGE
THGBMHG9C4LBAIRYGJ
THGBMHG9C4LBAIRYHG
THGBMHG9C4LBAIRYHL