USD

TC58NVG2S0FTA00 FLASH - NAND (SLC) Memory IC 4Gb (512M x 8) Parallel 25ns 48-TSOP I
Price & Procurement
0 In Stock

TC58NVG2S0FTA00

Datasheet
Digi-Key Part Number TC58NVG2S0FTA00-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TC58NVG2S0FTA00
Copy  
Description IC FLASH 4G PARALLEL 48TSOP I
Copy  
Detailed Description

FLASH - NAND (SLC) Memory IC 4Gb (512M x 8) Parallel 25ns 48-TSOP I

Copy  
Documents & Media
Datasheets NAND Flash Memory(SLC Middle Capacity)
Product Attributes
Type Description Select All
Categories
Manufacturer Kioxia America, Inc.
Series -
Packaging Tray 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND (SLC)
Memory Size 4Gb (512M x 8)
Memory Interface Parallel
Write Cycle Time - Word, Page 25ns
Access Time 25ns
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP I
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 96
Other Names TC58NVG2S0FTA00B4H
TC58NVG2S0FTA00YCJ