Add To Favorites
Photo Not Available
XCL224A183D2-G Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 700mA 2.5V - 5.5V Input
Product Overview
Digi-Key Part Number 893-1418-1-ND
Copy   893-1418-1-ND
Quantity Available 2,971
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XCL224A183D2-G

Copy   XCL224A183D2-G
Description DC DC CONVERTER 1.8V
Copy   DC DC CONVERTER 1.8V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 700mA 2.5V - 5.5V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 1.8V    700mA 2.5V - 5.5V Input
Documents & Media
Datasheets XCL223, XCL224 Series
Environmental Information RoHS Certificate
Online Catalog XCL223 and XCL224 Series
Product Attributes Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series XCL224
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 1.8V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 700mA
Applications ITE (Commercial)
Features OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 105°C
Efficiency 88%
Mounting Type Surface Mount
Package / Case 8-SMD Module
Size / Dimension 0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm)
Supplier Device Package USP-8B04
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • XCL224A333D2-G
  • Torex Semiconductor Ltd
  • DC DC CONVERTER 3.3V
  • Unit Price $2.63000
  • 893-1419-1-ND
Additional Resources
Standard Package ? 1
Other Names 893-1418-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 $2.63
10 2.37900 $23.79
25 2.12440 $53.11
100 1.91190 $191.19
250 1.69952 $424.88
500 1.48706 $743.53
1,000 1.23214 $1,232.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1418-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.11375
  • Digi-Reel® ? : 893-1418-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,971 - Immediate
  • Unit Price: Digi-Reel®

22:02:47 9/20/2018