Add To Favorites
XCL222B331ER-G Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 2.5V - 5.5V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.79000 $2.79
10 2.52400 $25.24
25 2.25320 $56.33
100 2.02780 $202.78
250 1.80252 $450.63
500 1.57718 $788.59
1,000 1.30681 $1,306.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 893-1295-1-ND
Copy   893-1295-1-ND
Quantity Available 2,141
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XCL222B331ER-G

Copy   XCL222B331ER-G
Description DC DC CONVERTER 3.3V
Copy   DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 2.5V - 5.5V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 3.3V    500mA 2.5V - 5.5V Input
Documents & Media
Datasheets XCL221, XCL222 Series
Video File Torex Inductor built-in micro DCDC converters
Environmental Information RoHS Certificate
Online Catalog XCL221 and XCL222 Series
Product Attributes Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series XCL222
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 500mA
Applications ITE (Commercial)
Features OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 105°C
Efficiency 93%
Mounting Type Surface Mount
Package / Case 8-SMD
Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.04mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 20R-JMCS-G-B-TF(S) - JST Sales America Inc. | 455-2849CT-ND DigiKey Electronics
  • 20R-JMCS-G-B-TF(S)
  • JST Sales America Inc.
  • CONN RCPT 20POS GOLD W/BOSS
  • Unit Price $0.94000
  • 455-2849CT-ND
  • PAC1710-1-AIA-TR - Microchip Technology | PAC1710-1-AIA-CT-ND DigiKey Electronics
  • PAC1710-1-AIA-TR
  • Microchip Technology
  • IC CURRENT SENSE MON SGL 10VDFN
  • Unit Price $0.93000
  • PAC1710-1-AIA-CT-ND
  • 0524651871 - Molex, LLC | WM7090CT-ND DigiKey Electronics
  • 0524651871
  • Molex, LLC
  • CONN RCPT 18POS BRD-BRD .8MM SMD
  • Unit Price $1.89000
  • WM7090CT-ND
  • AK8963N - AKM Semiconductor Inc. | 974-1059-1-ND DigiKey Electronics
  • AK8963N
  • AKM Semiconductor Inc.
  • SENSOR MAGMTR I2C/SPI 16QFN
  • Unit Price $13.48000
  • 974-1059-1-ND
  • LM5165XDRCT - Texas Instruments | 296-44068-1-ND DigiKey Electronics
  • LM5165XDRCT
  • Texas Instruments
  • IC REG BUCK 5V 0.15A 10VSON
  • Unit Price $3.72000
  • 296-44068-1-ND
Additional Resources
Standard Package ? 1
Other Names 893-1295-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1295-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.18125
  • Digi-Reel® ? : 893-1295-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,141 - Immediate
  • Unit Price: Digi-Reel®

12:44:39 1/22/2019