Add To Favorites
XCL219B253FR-G Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 1A 2.5V - 5.5V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.79000 $2.79
10 2.52400 $25.24
25 2.25320 $56.33
100 2.02780 $202.78
250 1.80252 $450.63
500 1.57718 $788.59
1,000 1.30681 $1,306.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 893-1268-1-ND
Copy   893-1268-1-ND
Quantity Available 2,720
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XCL219B253FR-G

Copy   XCL219B253FR-G
Description DC DC CONVERTER 2.5V
Copy   DC DC CONVERTER 2.5V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 1A 2.5V - 5.5V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 2.5V    1A 2.5V - 5.5V Input
Documents & Media
Datasheets XCL219, XCL220 Series
Video File Torex Inductor built-in micro DCDC converters
Environmental Information RoHS Certificate
Online Catalog XCL219 and XCL220 Series
Product Attributes Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series XCL219
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 2.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Applications ITE (Commercial)
Features OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 105°C
Efficiency 93%
Mounting Type Surface Mount
Package / Case 8-SMD
Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.04mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 893-1268-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1268-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.18125
  • Digi-Reel® ? : 893-1268-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,720 - Immediate
  • Unit Price: Digi-Reel®

08:25:37 1/20/2019