Add To Favorites
XCL214B303DR Non-Isolated PoL Module DC DC Converter 1 Output 3V 1.5A 2.7V - 5.5V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.70500 $27.05
25 2.41520 $60.38
100 2.17380 $217.38
250 1.93228 $483.07
500 1.69074 $845.37
1,000 1.40090 $1,400.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 893-1217-1-ND
Copy   893-1217-1-ND
Quantity Available 2,591
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XCL214B303DR

Copy   XCL214B303DR
Description DC DC CONVERTER 3V 5W
Copy   DC DC CONVERTER 3V 5W
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 3V 1.5A 2.7V - 5.5V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 3V    1.5A 2.7V - 5.5V Input
Documents & Media
Datasheets XCL213/4 Series
Video File Torex Inductor built-in micro DCDC converters
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series XCL214
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output 1 3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.5A
Applications ITE (Commercial)
Features OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 92%
Mounting Type Surface Mount
Package / Case 9-PowerTFQFN
Size / Dimension 0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm)
Supplier Device Package USP-9B01
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 8Y-20.000MAAE-T - TXC CORPORATION | 887-2389-1-ND DigiKey Electronics
  • 8Y-20.000MAAE-T
  • TXC CORPORATION
  • CRYSTAL 20.0000MHZ 12PF SMD
  • Unit Price $0.94000
  • 887-2389-1-ND
Additional Resources
Standard Package ? 1
Other Names 893-1217-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1217-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.26630

15:26:46 1/21/2019