Add To Favorites
XCL214B153DR Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 1.5A 2.7V - 5.5V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.70500 $27.05
25 2.41520 $60.38
100 2.17380 $217.38
250 1.93228 $483.07
500 1.69074 $845.37
1,000 1.40090 $1,400.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 893-1214-1-ND
Copy   893-1214-1-ND
Quantity Available 4,615
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XCL214B153DR

Copy   XCL214B153DR
Description DC DC CONVERTER 1.5V 2W
Copy   DC DC CONVERTER 1.5V 2W
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 1.5A 2.7V - 5.5V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 1.5V    1.5A 2.7V - 5.5V Input
Documents & Media
Datasheets XCL213/4 Series
Video File Torex Inductor built-in micro DCDC converters
Environmental Information RoHS Certificate
Online Catalog XCL214 Series
Product Attributes Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series XCL214
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output 1 1.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.5A
Applications ITE (Commercial)
Features OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 92%
Mounting Type Surface Mount
Package / Case 9-PowerTFQFN
Size / Dimension 0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm)
Supplier Device Package USP-9B01
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 893-1214-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1214-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.26630
  • Digi-Reel® ? : 893-1214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,615 - Immediate
  • Unit Price: Digi-Reel®

16:10:03 12/9/2018