Add To Favorites
XCL210C331GR-G Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 200mA 2V - 6V Input
Product Overview
Digi-Key Part Number 893-1255-1-ND
Copy   893-1255-1-ND
Quantity Available 5,802
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XCL210C331GR-G

Copy   XCL210C331GR-G
Description DC DC CONVERTER 3.3V
Copy   DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 200mA 2V - 6V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 3.3V    200mA 2V - 6V Input
Documents & Media
Datasheets XCL210 Series
Video File Torex Inductor built-in micro DCDC converters
Environmental Information RoHS Certificate
Online Catalog XCL210 Series
Product Attributes Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series XCL210
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 6V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Applications ITE (Commercial)
Features SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 93%
Mounting Type Surface Mount
Package / Case 8-SMD
Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.04mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • XC6804A4E14R-G - Torex Semiconductor Ltd | 893-1312-1-ND DigiKey Electronics
  • XC6804A4E14R-G
  • Torex Semiconductor Ltd
  • IC BATT CHG LI-ION 1 CELL
  • Unit Price $1.58000
  • 893-1312-1-ND
  • CX2016DB32000D0WZRC1 - Kyocera International Inc. Electronic Components | 1253-1586-1-ND DigiKey Electronics
  • CX2016DB32000D0WZRC1
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 32.0000MHZ 8PF SMD
  • Unit Price $0.72000
  • 1253-1586-1-ND
  • LIS2DH12TR - STMicroelectronics | 497-14851-1-ND DigiKey Electronics
  • LIS2DH12TR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 12LGA
  • Unit Price $1.53000
  • 497-14851-1-ND
  • JS202011JAQN - C&K | CKN10722CT-ND DigiKey Electronics
  • JS202011JAQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price $0.58000
  • CKN10722CT-ND
  • 2450AT18B100E - Johanson Technology Inc. | 712-1006-1-ND DigiKey Electronics
  • 2450AT18B100E
  • Johanson Technology Inc.
  • RF ANT 2.4GHZ CHIP SOLDER SMD
  • Unit Price $0.62000
  • 712-1006-1-ND
Additional Resources
Standard Package ? 1
Other Names 893-1255-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.79000 $2.79
10 2.52400 $25.24
25 2.25320 $56.33
100 2.02780 $202.78
250 1.80252 $450.63
500 1.57718 $788.59
1,000 1.30681 $1,306.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1255-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.18125
  • Digi-Reel® ? : 893-1255-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,802 - Immediate
  • Unit Price: Digi-Reel®

15:10:53 9/18/2018