Add To Favorites
XCL210C281GR-G Non-Isolated PoL Module DC DC Converter 1 Output 2.8V 200mA 2V - 6V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.79000 $2.79
10 2.52400 $25.24
25 2.25320 $56.33
100 2.02780 $202.78
250 1.80252 $450.63
500 1.57718 $788.59
1,000 1.30681 $1,306.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 893-1253-1-ND
Copy   893-1253-1-ND
Quantity Available 2,423
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XCL210C281GR-G

Copy   XCL210C281GR-G
Description DC DC CONVERTER 2.8V
Copy   DC DC CONVERTER 2.8V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 2.8V 200mA 2V - 6V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 2.8V    200mA 2V - 6V Input
Documents & Media
Datasheets XCL210 Series
Video File Torex Inductor built-in micro DCDC converters
Environmental Information RoHS Certificate
Online Catalog XCL210 Series
Product Attributes Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series XCL210
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 6V
Voltage - Output 1 2.8V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Applications ITE (Commercial)
Features SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 93%
Mounting Type Surface Mount
Package / Case 8-SMD
Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.04mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • XCL210D181GR-G - Torex Semiconductor Ltd | 893-1259-1-ND DigiKey Electronics
  • XCL210D181GR-G
  • Torex Semiconductor Ltd
  • DC DC CONVERTER 1.8V
  • Unit Price $2.79000
  • 893-1259-1-ND
  • MCP73833T-AMI/MF - Microchip Technology | MCP73833T-AMI/MFCT-ND DigiKey Electronics
  • MCP73833T-AMI/MF
  • Microchip Technology
  • IC LI-ION/LI-POLY CTRLR 10DFN
  • Unit Price $0.88000
  • MCP73833T-AMI/MFCT-ND
Additional Resources
Standard Package ? 1
Other Names 893-1253-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1253-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.18125
  • Digi-Reel® ? : 893-1253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,423 - Immediate
  • Unit Price: Digi-Reel®

22:46:37 12/14/2018