Add To Favorites
XCL206A303CR-G Non-Isolated PoL Module DC DC Converter 1 Output 3V 600mA 2V - 6V Input
Product Overview
Digi-Key Part Number 893-1402-1-ND
Copy   893-1402-1-ND
Quantity Available 2,986
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XCL206A303CR-G

Copy   XCL206A303CR-G
Description DC DC CONVERTER 3V
Copy   DC DC CONVERTER 3V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 3V 600mA 2V - 6V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 3V    600mA 2V - 6V Input
Documents & Media
Datasheets XCL205 - XCL07 Series
Mfg Application Notes micro DC/DC Converter
Product Training Modules XCL206 Micro DC/DC Converter with Built-in Inductor
Video File Torex Inductor built-in micro DCDC converters
Environmental Information RoHS Certificate
Featured Product XCL206 Micro Buck Converter with Integrated Inductor
Online Catalog XCL206 Series
Product Attributes Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series XCL206
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 6V
Voltage - Output 1 3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 600mA
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case 6-TDFN Exposed Pad
Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 893-1402-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.79000 $2.79
10 2.52400 $25.24
25 2.25320 $56.33
100 2.02780 $202.78
250 1.80252 $450.63
500 1.57718 $788.59
1,000 1.30681 $1,306.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1402-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.18125
  • Digi-Reel® ? : 893-1402-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,986 - Immediate
  • Unit Price: Digi-Reel®

23:57:54 9/20/2018