XCL101C501ER-G Non-Isolated PoL Module DC DC Converter 1 Output 5V 100mA 0.9V - 5.5V Input
Product Overview
Digi-Key Part Number 893-1398-1-ND
Copy   893-1398-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XCL101C501ER-G

Copy   XCL101C501ER-G
Description DC DC CONVERTER 5V
Copy   DC DC CONVERTER 5V
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 5V 100mA 0.9V - 5.5V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 5V    100mA 0.9V - 5.5V Input
Documents & Media
Datasheets XCL101 Series
Video File Torex Inductor built-in micro DCDC converters
Environmental Information RoHS Certificate
Featured Product XCL101 Series DC/DC Converter
Product Attributes Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series XCL101
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 0.9V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 100mA
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency -
Mounting Type Surface Mount
Package / Case 6-TDFN Exposed Pad
Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • XCL103D333CR-G
  • Torex Semiconductor Ltd
  • DC DC CONVERTER 3.234-3.366V
  • Unit Price $2.87000
  • 893-1386-1-ND
  • XCL101A501ER-G - Torex Semiconductor Ltd | 893-1395-1-ND DigiKey Electronics
  • XCL101A501ER-G
  • Torex Semiconductor Ltd
  • DC DC CONVERTER 5V
  • Unit Price $2.79000
  • 893-1395-1-ND
  • Photo Not Available
  • XCL103D503CR-G
  • Torex Semiconductor Ltd
  • DC DC CONVERTER 4.9-5.1V 2.5W
  • Unit Price $2.87000
  • 893-1387-1-ND
Additional Resources
Standard Package ? 1
Other Names 893-1398-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1398-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.18125

03:32:01 12/13/2018