Add To Favorites
XC9265A331MR-G Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA SC-74A, SOT-753
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.39700 $13.97
25 1.26160 $31.54
100 1.10400 $110.40
250 0.96884 $242.21
500 0.85620 $428.10
1,000 0.67595 $675.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 893-1307-1-ND
Copy   893-1307-1-ND
Quantity Available 2,946
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XC9265A331MR-G

Copy   XC9265A331MR-G
Description IC REG BUCK 3.3V 0.2A SYNC SOT25
Copy   IC REG BUCK 3.3V 0.2A SYNC SOT25
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA SC-74A, SOT-753

Copy   Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA SC-74A, SOT-753
Documents & Media
Datasheets XC9265 Series
Environmental Information RoHS Certificate
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 200mA
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 893-1307-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1307-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.61250
  • Digi-Reel® ? : 893-1307-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,946 - Immediate
  • Unit Price: Digi-Reel®

03:41:56 1/18/2019