Add To Favorites
Product Overview
Digi-Key Part Number 893-1306-1-ND
Quantity Available 3,056
Can ship immediately
Manufacturer

Manufacturer Part Number

XC9265A301MR-G

Description IC REG BUCK 3V 0.2A SYNC SOT25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3V 1 Output 200mA SC-74A, SOT-753

Documents & Media
Datasheets XC9265 Series
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Current - Output 200mA
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 893-1306-1

12:54:50 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.39700 $13.97
25 1.26160 $31.54
100 1.10400 $110.40
250 0.96884 $242.21
500 0.85620 $428.10
1,000 0.67595 $675.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1306-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.61250
  • Digi-Reel® ? : 893-1306-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,056 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback