Add To Favorites
Product Overview
Digi-Key Part Number 893-1329-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

XC9263A75CER-G

Description IC REG BUCK ADJ 0.5A SYNC 6USP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 6-UFDFN Exposed Pad

Documents & Media
Datasheets XC9263, XC9264 Series
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 15V
Current - Output 500mA
Frequency - Switching 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package 6-USPC (1.8x2)
 
Additional Resources
Standard Package ? 1
Other Names 893-1329-1

15:00:04 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1329-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.44100
  • Digi-Reel® ? : 893-1329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback