Add To Favorites
Product Overview
Digi-Key Part Number 893-1316-1-ND
Quantity Available 2,888
Can ship immediately
Manufacturer

Manufacturer Part Number

XC6805A4E14R-G

Description IC BATT CHG LI-ION 1 CELL 6USP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Charger IC Lithium-Ion/Polymer 6-USPEL (1.8x2)

Documents & Media
Datasheets XC6805 Series
Online Catalog Battery Chargers
Product Attributes Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series XC6805
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Current, Over Temperature, Over Voltage
Charge Current - Max 40mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-XDFN Exposed Pad
Supplier Device Package 6-USPEL (1.8x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 893-1316-1

14:58:15 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.39900 $13.99
25 1.26320 $31.58
100 1.10530 $110.53
250 0.96996 $242.49
500 0.85716 $428.58
1,000 0.67671 $676.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1316-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.61320
  • Digi-Reel® ? : 893-1316-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,888 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback