Add To Favorites
Product Overview
Digi-Key Part Number 893-1191-1-ND
Quantity Available 3,386
Can ship immediately
Manufacturer

Manufacturer Part Number

XC6222B301ER-G

Description IC REG LINEAR 3V 700MA 6-USPC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3V 700mA 6-USPC (1.8x2)

Documents & Media
Datasheets XC6222 Series
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2.75V to 3V Output
Product Attributes Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.2V @ 300mA
Current - Output 700mA
Current - Quiescent (Iq) 220µA
PSRR 65dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package 6-USPC (1.8x2)
 
Additional Resources
Standard Package ? 1
Other Names 893-1191-1

09:36:41 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.81100 $8.11
25 0.71840 $17.96
100 0.62570 $62.57
250 0.54460 $136.15
500 0.46350 $231.75
1,000 0.37080 $370.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1191-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.32625
  • Digi-Reel® ? : 893-1191-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,386 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback