USD

XC6221B28AMR-G Linear Voltage Regulator IC 1 Output 200mA SOT-25
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 893-1099-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.18125

XC6221B28AMR-G

Datasheet
Digi-Key Part Number 893-1099-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XC6221B28AMR-G
Copy  
Description IC REG LINEAR 2.85V 200MA SOT25
Copy  
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA SOT-25

Copy  
Documents & Media
Datasheets XC6221 Series
Featured Product XC6221 LDO Voltage Regulators
Design Resources Development Tool Selector
Environmental Information RoHS Certificate
HTML Datasheet XC6221 Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.85V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.17V @ 100mA
Current - Output 200mA
Current - Quiescent (Iq) 50µA
PSRR 70dB (1kHz)
Control Features Enable
Protection Features Over Current, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
Base Part Number XC6221
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 893-1099-1
XC6221B28AMRG